NHD-0216PZ-FL-YBW
Newhaven DisplayLCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 80.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216PZ-FL-YBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
STN- Y/G
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
57.7 x 9.4 mm
Character Size:
4.35 x 2.95 mm
Dimension:
80 x 36 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0216PZ-FL-YBW is a 2 x 16 Character LCD Character Display. It features a STN-Yellow/Green Transflective Display with a Yellow/Green Backlight. Character size is 4.35 x 2.95 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0216PZFLYBW
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$13.60
$340.000
50
$10.20
$510.000
75
$9.52
$714.000
100
+
$9.33
$933.000
Product Guides