NHD-0220DZ-NSW-FBW
Newhaven DisplayLCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x8 Left .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0220DZ-NSW-FBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bulk
Display Format:
2 x 20 Characters
Display Type:
FSTN (-)
Display Mode:
Transmissive
Text Color:
White
Background Color:
Black
Backlight:
LED - White
Active Area:
N/A
Character Size:
5.55 x 3.20 mm
Dimension:
116 x 37 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0220DZ-NSW-FBW is a 2 x 20 Character LCD Character Display. It features a FSTN (-) Transmissive Display with a White Backlight. Character size is 5.55 x 3.20 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0220DZNSWFBW
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
75
$37.88
$2,841.000
150
$20.05
$3,007.500
225
$14.11
$3,174.750
300
+
$13.83
$4,149.000
Product Guides