NHD-0220JZ-FSPG-GBW
Newhaven DisplayLCD Character Display - 2 x 20 Character - STN- Gray - Pure Green Backlight - 182.0 x 60.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0220JZ-FSPG-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 20 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Green
Backlight:
LED - Pure Green
Active Area:
137.0 x 29.2 mm
Character Size:
12.0 x 6.0 mm
Dimension:
182 x 60 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0220JZ-FSPG-GBW is a 2 x 20 Character LCD Character Display. It features a STN- Gray Transflective Display with a Pure Green Backlight. Character size is 12.0 x 6.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the S6A0069
Search Keywords:
NHD0220JZFSPGGBW
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$43.08
$1,077.000
50
$26.51
$1,325.500
75
$20.99
$1,574.250
100
+
$20.57
$2,057.000
Product Guides