NHD-0220JZ-FSW-FBW
Newhaven DisplayLCD Character Display - 2 x 20 Character - FSTN (+) - White Backlight - 182.0 x 60.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0220JZ-FSW-FBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
2 x 20 Characters
Display Type:
FSTN (+)
Display Mode:
Transflective
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
137.0 x 29.2 mm
Character Size:
12.0 x 6.0 mm
Dimension:
182 x 60 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0220JZ-FSW-FBW is a 2 x 20 Character LCD Character Display. It features a FSTN (+) Transflective Display with a White Backlight. Character size is 12.0 x 6.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the S6A0069
Search Keywords:
NHD0220JZFSWFBW
IN STOCK:
86
Can Ship immediately
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$27.80
$27.800
5
$26.11
$130.550
25
$24.29
$607.250
50
$23.32
$1,166.000
100
$22.43
$2,243.000
250
$21.88
$5,470.000
500
+
$21.55
$10,775.000
Product Guides