NHD-0220WH-MYGH-JT#E
Newhaven DisplayLCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 1x16 Top .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0220WH-MYGH-JT#E
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 20 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Character Size:
9.22 x 4.84 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0220WH-MYGH-JT#E is a 2 x 20 Character LCD Character Display. It features a STN- Gray Transflective Display with a Yellow/Green Backlight. Character size is 9.22 x 4.84 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the KS0066U
Search Keywords:
NHD0220WHMYGHJTE
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$36.37
$909.250
50
$22.38
$1,119.000
75
$17.72
$1,329.000
100
+
$17.37
$1,737.000
Product Guides