NHD-0224BZ-FL-GBW
Newhaven DisplayLCD Character Display - 2 x 24 Character - STN- Gray - Yellow/Green Backlight - 116.0 x 37.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0224BZ-FL-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 24 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
76.3 x 11.6 mm
Character Size:
5.55 x 2.70 mm
Dimension:
116 x 37 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0224BZ-FL-GBW is a 2 x 24 Character LCD Character Display. It features a STN- Gray Transflective Display with a Yellow/Green Backlight. Character size is 5.55 x 2.70 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the KS0066U
Search Keywords:
NHD0224BZFLGBW
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$18.34
$458.500
50
$13.76
$688.000
75
$12.84
$963.000
100
+
$12.58
$1,258.000
Product Guides