NHD-0224WH-ATDI-JT#
Newhaven DisplayLCD Character Display - 2 x 24 Character - DFSTN (-) - White Backlight - 118.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0224WH-ATDI-JT#
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bulk
Display Format:
2 x 24 Characters
Display Type:
DFSTN (-)
Display Mode:
Transmissive
Text Color:
White
Background Color:
Black
Backlight:
LED - White
Active Area:
88.3 x 11.5 mm
Character Size:
5.55 x 3.20 mm
Dimension:
118 x 36 x 13.6 mm
Interface:
4-Bit/ 8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0224WH-ATDI-JT# is a 2 x 24 Character LCD Character Display. It features a DFSTN (-) Transmissive Display with a White Backlight. Character size is 5.55 x 3.20 mm. It uses an 4-Bit/ 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the KS0066U
Search Keywords:
NHD0224WHATDIJT
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
75
$43.96
$3,297.000
150
$23.27
$3,490.500
225
$16.38
$3,685.500
300
+
$16.05
$4,815.000
Product Guides