NHD-0420AZ-FL-GBW-33V3
Newhaven DisplayLCD Character Display - 4 x 20 Character - STN- Gray - Yellow/Green 3V Backlight - 77.5 x 47.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0420AZ-FL-GBW-33V3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
4 x 20 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
N/A
Character Size:
4.03 x 2.30 mm
Interface:
8-Bit Parallel
Supply Voltage:
3.3 V
Operating Temperature:
-20 to +70 °C
The NHD-0420AZ-FL-GBW-33V3 is a 4 x 20 Character LCD Character Display. It features a STN- Gray Transflective Display with a Yellow/Green 3V Backlight. Character size is 4.03 x 2.30 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 3.3V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0420AZFLGBW33V3
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
412
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$18.83
$18.830
10
$16.80
$168.000
25
$16.30
$407.500
50
$15.83
$791.500
100
$14.96
$1,496.000
250
$14.56
$3,640.000
500
+
$14.34
$7,170.000
Product Guides