NHD-0420H1Z-FL-GBW-33V3
Newhaven DisplayLCD Character Display - 4 x 20 Character - STN- Gray - Yellow/Green 3V Backlight - 79.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0420H1Z-FL-GBW-33V3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
4 x 20 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
N/A
Character Size:
5.15 x 2.35 mm
Dimension:
79 x 36 x 13 mm
Interface:
8-Bit Parallel
Supply Voltage:
3.3 V
Operating Temperature:
-20 to +70 °C
The NHD-0420H1Z-FL-GBW-33V3 is a 4 x 20 Character LCD Character Display. It features a STN- Gray Transflective Display with a Yellow/Green 3V Backlight. Character size is 5.15 x 2.35 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 3.3V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0420H1ZFLGBW33V3
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
1,672
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$21.74
$21.740
10
$17.38
$173.800
25
$17.12
$428.000
50
$16.37
$818.500
100
$15.63
$1,563.000
250
$14.84
$3,710.000
500
+
$14.25
$7,125.000
Product Guides