NHD-10.1-1024600AF-LSXV#
Newhaven DisplayPremium 10.1 TFT - 1024 x 600 - White LED Backlight - 235 x 143 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-10.1-1024600AF-LSXV#
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Size Diagonal:
10.1
Display Format:
1024 x 600
Interface:
LVDS Interface
Backlight:
LED - White
Supply Voltage:
3.3-5V
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced
The NHD-10.1-1024600AF-LSXV# is a 1024 x 600 Premium 10.1 TFT. It features a transmissive Display with a White LED Backlight. It uses an LVDS Interface Interface. Voltage requirement is 3.3-5V. Controller required is the TFT controller: HX8282-A
Search Keywords:
NHD1011024600AFLSXV
This product is not in stock and cannot be back-ordered
Product Guides