NHD-12864AZ-FSW-GBW-VZ
Newhaven DisplayLCD Graphic Display- Dual Neg supply (-10V) - 128 x 64 Pixels - STN- Gray - White Backlight - 93.0 x 70.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-12864AZ-FSW-GBW-VZ
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
128 x 64 Pixels
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED - White
Active Area:
66.52 x 33.24 mm
Dimension:
93.0 x 70.0 x 13.0 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
The NHD-12864AZ-FSW-GBW-VZ is a 128 x 64 Pixels LCD Graphic Display- Dual Neg supply (-10V). It features a STN- Gray Transflective Display with a White Backlight. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the KS0108
Search Keywords:
NHD12864AZFSWGBWVZ
IN STOCK:
0
Manufacturer Stock:
237
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$33.40
$33.400
5
$31.24
$156.200
25
$28.91
$722.750
50
$27.67
$1,383.500
100
$26.53
$2,653.000
250
$25.83
$6,457.500
500
+
$25.44
$12,720.000
Product Guides