Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-2.7-12864UCW3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Display Format:
128 x 64 Pixels
Display Mode:
White
Backlight:
NN/AA
Interface:
Parallel or Serial MPU Interface
Supply Voltage:
3 V
Operating Temperature:
-40 to +85
Life Cycle:
Discontinued
Graphic OLED
Search Keywords:
NHD2712864UCW3
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides