NHD-2.7-12864WDW3M-CTP
Newhaven Display2.7" Graphic OLED Capacitive Touch - 128 x 64 pixels - White - 8-bit Parallel/3 or 4 wire SPI(OLED); I2C (CTP) - 3.3VDC - 82x47.5x8.1 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-2.7-12864WDW3M-CTP
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The NHD-2.7-12863WDW3M-CTP is a 2.7-inch White OLED display that features a Capacitive Touch Screen, allowing users to intuitively interact with precise inputs, and a 20-pin FFC connection (Molex 52271-2079) to make product development easy. The PCAP touchscreen has a built-in I2C interface and includes EMI shielding for added protection. These compact OLEDs also offer the choice of parallel or SPI interface and are fully compatible with Arduino, allowing seamless integration with a wide range of applications. With a full viewing angle, low power consumption, and wide temperature range of -40 to 85 degrees Celsius, this display module is ideal for use in a variety of applications and environments, including harsh ones.
Search Keywords:
NHD2712864WDW3MCTP
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
+
$58.22
$58.220
Product Guides