help desk software
DATA SHEET

NHD-3.5-320240MF-ASXV#-T

Newhaven Display

3.5" Premium TFT MVA Resistive Touch - 320 x RGB x 240 - White LED Backlight - 76.9 x 63.9 x 4.4 mm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-3.5-320240MF-ASXV#-T
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Format:
320 x RGB x 240
Display Color:
N/A
Viewing Angle:
140/140 °
Typical Brightness:
620 cd/m2
Typical Contrast Ratio:
N/A
Interface:
24-bit Parallel Digital RGB
Backlight:
LED - White
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
The NHD-3.5-320240MF-ASXV#-T is a 320 x RGB x 240 3.5" Premium TFT MVA Resistive Touch. It features a Transmissive Display with a White LED Backlight. It uses an 24-bit Parallel Digital RGB Interface. Voltage requirement is 3.3V. Controller required is the NONE
Search Keywords:
NHD35320240MFASXVT
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
NHD-3.5-320240JF-ASXP-T
NHD-3.5-320240JF-ASXP-T
VIEW PRODUCT
Tools/3D Models