help desk software
DATA SHEET

NHD-3.5-320240MF-ATXL#-T-1

Newhaven Display

LCD TFT w/ resistive touch panel - 320 x 240 Pixels - White LED Backlight - 76.9 x 63.8 x 3.3 mm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-3.5-320240MF-ATXL#-T-1
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Size Diagonal:
3.5
Resolution Standard:
QVGA
Display Format:
320 x 240 Pixels
Display Color:
N/A
Viewing Angle:
120/100 °
Typical Brightness:
300 cd/m2
Typical Contrast Ratio:
N/A
Interface:
24-Bit RGB Digital
Backlight:
LED - White
Touchscreen:
Yes
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
The NHD-3.5-320240MF-ATXL#-T-1 is a 320 x 240 Pixels LCD TFT w/ resistive touch panel. It features a Transmissive Display with a White LED Backlight. It uses an 24-Bit RGB Digital Interface. Voltage requirement is 3.3V. Controller required is the NONE
Search Keywords:
NHD35320240MFATXLT1
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
NHD-3.5-320240JF-ASXP-T
NHD-3.5-320240JF-ASXP-T
VIEW PRODUCT
Tools/3D Models