NHD-7.0CTP-CAPE-L
Newhaven DisplayStandard 7" CTP BeagleBone Cape - 800 x 480 Pixels - White LED Backlight - 165 x 119.21 x 21 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-7.0CTP-CAPE-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Size Diagonal:
7
Display Format:
800 x 480 Pixels
Interface:
RGB
Backlight:
LED - White
Supply Voltage:
5 V
Operating Temperature:
-20 to 70 °C
Standard 7" CTP BeagleBone Cape - 800 x 480 Pixels - White LED Backlight - 165 x 119.21 x 21 mm
Search Keywords:
NHD70CTPCAPEL
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$143.00
$143.000
5
$132.33
$661.650
10
$126.66
$1,266.600
25
$121.45
$3,036.250
50
$118.21
$5,910.500
75
$116.44
$8,733.000
100
+
$114.24
$11,424.000
Product Guides