NHD-C0216AZ-FN-GBW
Newhaven DisplayChip on Glass - 2 x 16 Character - STN-Gray - No Backlight - 49.7 x 25.3 x 2.1 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C0216AZ-FN-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
STN-GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Gray
Backlight:
None
Active Area:
42.86 x 11.32 mm
Character Size:
4.68 x 2.21 mm
Dimension:
49.7 x 25.3 x 2.1 mm
Interface:
Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-C0216AZ-FN-GBW is a 2 x 16 Character Chip on Glass. It features a STN-Gray Transflective Display with a No Backlight. Character size is 4.68 x 2.21 mm. It uses an Parallel Interface. Voltage requirement is 5V. Controller required is the NT-7605
Search Keywords:
NHDC0216AZFNGBW
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
2,151
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$9.86
$246.500
50
$9.34
$467.000
100
$9.09
$909.000
250
$9.00
$2,250.000
500
$8.91
$4,455.000
1,000
+
$8.82
$8,820.000
Product Guides