Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM072BL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Dimension:
19 x 3 x 6.4 mm
Maximum Dual Supply Voltage:
±18 V
Family:
NJM072B
Life Cycle:
Discontinued
OP Amp Dual GP ±18V 8-Pin SIP
Search Keywords:
NJM072BL
This product is discontinued, but still in stock
IN STOCK:
225
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$0.740
$18.500
50
$0.700
$35.000
100
$0.660
$66.000
200
$0.630
$126.000
500
$0.600
$300.000
1,000
$0.450
$450.000
1,500
$0.420
$630.000
2,000
+
$0.412
$824.000
Product Guides