help desk software
DATA SHEET

NJU6368BF1-TE1

Nisshinbo Micro Devices Inc

Crystal Oscillator 6-Pin SOT-23-1

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU6368BF1-TE1
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Packaging:
N/A
Family:
NJU6368
Category:
Crystal Oscillator
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
2.9 x 1.6 x 1.1 mm
Crystal Oscillator 6-Pin SOT-23-1
Search Keywords:
NJU6368BF1TE1
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2518
$755.400
6,000
$0.2422
$1,453.200
9,000
$0.2386
$2,147.400
12,000
$0.2350
$2,820.000
27,000
$0.2314
$6,247.800
51,000 +
$0.2280
$11,628.000
Tools/3D Models
Product Guides