Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU6368PF1-TE1
RoHS:
Yes
Supplier Standard Pack
3000
Package Type:
Reel
Category:
Crystal Oscillator
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
2.9 x 1.6 x 1.1 mm
Family:
NJU6368
Packaging:
N/A
Crystal Oscillator 6-Pin SOT-23-1
Search Keywords:
NJU6368PF1TE1
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2377
$713.100
6,000
$0.2310
$1,386.000
9,000
$0.2247
$2,022.300
12,000
$0.2213
$2,655.600
27,000
$0.2158
$5,826.600
51,000
+
$0.2126
$10,842.600
Product Guides