Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
20808068
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Rapeziform Handle, Grey
Search Keywords:
20808068
IN STOCK:
4
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
+
$6.61
$26.440
Product Guides
Accessories
21101222
Screws Machine Steel Pan Head Phillips Drive M2.5 X 16 - Pkg of 100
21101221
Screws Machine Steel Pan Head Phillips Drive M2.5 X 12 - Pkg of 100
21100144
Nuts Hex Hex Steel Nickel M2.5 - Pkg of 100
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
60807011
PCB Bracket for fixing PCB to Front Panel
60807183
Printed Board Bracket for Fixing PCB to Front Panel, Plastic
60807203
60807211
PCB Bracket for Fixing PCB to Front Panel, Grey
CUSTOMERS
ALSO BOUGHT
21101101
Screw - Steel - Nickel Plated - Slotted Collar - Posidriv - M2.5x12.3 - Pk of 100
RD-50A
AC/DC 50W Dual output enclosed power supply - Output 5VDC at 6A +12VDC at 3A - free air co...
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
24560148
Screw, Metric, M2.5, 10mm, Zinc-Plated Steel, Pack of 100 pieces
24812501
Countersunk head screw - Torx - 3 mm x 20 mm - 100 pcs.