Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
24560148
RoHS:
Yes
Supplier Standard Pack
10
Screw, Metric, M2.5, 10mm, Zinc-Plated Steel, Pack of 100 pieces
Search Keywords:
24560148
IN STOCK:
23
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
+
$6.80
$27.200
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-50A
AC/DC 50W Dual output enclosed power supply - Output 5VDC at 6A +12VDC at 3A - free air co...
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
20808068
Rapeziform Handle, Grey
24812501
Countersunk head screw - Torx - 3 mm x 20 mm - 100 pcs.
30807506
Aluminum Front Panel, Anodized, Unshielded, Screw Assembly