Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
30807506
RoHS:
Yes
Supplier Standard Pack
2
Package Type:
Aluminum Front Panel, Anodized, Unshielded, Screw Assembly
Search Keywords:
30807506
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$32.70
$32.700
Product Guides
Accessories
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
21100660
Side Panel Screw Fixed For Ip 55
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
21100591
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
21100886
21101847
Quick Release Fastener - Quarter-Turn - Slotted Head - Gray - 100 Pieces Pack.
21101848
21101849
21101850
CUSTOMERS
ALSO BOUGHT
10501008
Front Handle, One-Piece
RD-50A
AC/DC 50W Dual output enclosed power supply - Output 5VDC at 6A +12VDC at 3A - free air co...
34560489
Side Panels, Type F
24564499
Corner Profile For EMC Sealing
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc