help desk software
DATA SHEET

083386E

Ohmite

Resistor,WW FXD 3 W 15 Ohm 5% Tol

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
083386E
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Resistor,WW FXD 3 W 15 Ohm 5% Tol
Search Keywords:
083386E

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
10,000   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/27/25  
Tools/3D Models
Product Guides