Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-6T2
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1116T2
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
14 Weeks
Product Guides