help desk software
DATA SHEET

25J180E

Ohmite

Res Wirewound 180 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J180E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
180 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
OHMITE part 25J180E is a high-quality, wirewound resistor designed for various electronic applications. It has a resistance value of 180 Ohm with a 5% tolerance, ensuring accurate and reliable performance. This resistor can handle power up to 5W and offers a low temperature coefficient of ±30ppm/°C, resulting in minimal changes in resistance with temperature fluctuations. Its vitreous enamel coating provides exceptional durability and protection against environmental factors. With an axial lead format, this resistor is easy to install and suitable for a wide range of circuitry requirements.
Search Keywords:
25J180E
IN STOCK: 1,477
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.454
$36.350
250
$1.181
$295.250
500
$1.128
$564.000
1,000
$1.080
$1,080.000
2,500
$1.036
$2,590.000
5,000
$1.008
$5,040.000
7,500
$0.993
$7,447.500
10,000 +
$0.978
$9,780.000
Tools/3D Models
Product Guides