Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AZ47GK
RoHS:
No
Supplier Standard Pack
1
Package Type:
Termination Style:
Radial
Power Rating:
5.5 W
Resistance Value:
4.7 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
Dimension:
30 x 26 x 26 mm
Terminal Pitch:
27 mm
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 4.7 Ohm 10% 5.5W Epoxy RDL
Search Keywords:
AZ47GK
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$95.46
$95.460
3
$67.18
$201.540
5
$64.44
$322.200
10
+
$53.82
$538.200
Product Guides