Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J100KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
100 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 100K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J100KE
IN STOCK:
77
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$8.13
$203.250
50
$7.79
$389.500
100
$7.58
$758.000
250
$7.19
$1,797.500
500
$7.02
$3,510.000
1,000
$6.91
$6,910.000
2,500
+
$6.69
$16,725.000
Product Guides