Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J35KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
35 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 35K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J35KE
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
25
Available in less than min:
19
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$6.732
$6.732
25
$6.120
$153.000
50
$5.940
$297.000
100
$5.690
$569.000
250
$5.460
$1,365.000
500
$5.250
$2,625.000
1,000
$5.120
$5,120.000
2,500
$5.000
$12,500.000
5,000
+
$4.930
$24,650.000
Product Guides