Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C300K4R0
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
4 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
C300K4R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$50.81
$50.810
5
$35.66
$178.300
25
$28.82
$720.500
50
$28.22
$1,411.000
100
$28.08
$2,808.000
250
$27.94
$6,985.000
500
+
$27.80
$13,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6126P-81-2E
Mounting Bracket - 1 Resistor - For Use With Ohmite 200, 210, 270 Series Resistors.
LZ22N
Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.
HS3008RF
Res 8 Ohm 1% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount
CFM-8025BG-170-517
12 V, 0.75 A, 80 x 80 x 25 mm, Dc Fan