CLU1511E
OhmiteRes POT 150 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CLU1511E
RoHS:
Yes
HTS:
8533310000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
150 Ohm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
31.78 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued
Res POT 150 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount