DA-T263-201E-TR
OhmiteHeat Sink - SMD - Black Anodized - TO-263 - Style 30 - 0.50" Long - Tape/Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
DA-T263-201E-TR
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Device Cooled:
TO-263
Attachment Method:
N/A
Dimension:
N/A
Thermal Resistance:
N/A
Finish:
Black Anodized
The OHMITE DA-T263-201E-TR is a high-quality heat sink designed to effectively dissipate heat in compact electronic applications. With a sleek black anodized finish, this surface mount device (SMD) heat sink measures 0.50 long and is compatible with TO-263 packages. Featuring the popular Style 30 design, it offers efficient thermal management while maintaining a compact footprint. The heat sink comes in a convenient tape/reel packaging, making it suitable for automated assembly processes. Ideal for various electronic devices, this heat sink ensures optimal performance and reliability by effectively controlling temperature and preventing overheating.
Search Keywords:
DAT263201ETR
IN STOCK:
3,400
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
200
$1.89
$378.000
400
$1.81
$724.000
600
$1.77
$1,062.000
1,000
$1.69
$1,690.000
2,600
$1.66
$4,316.000
5,000
$1.58
$7,900.000
7,600
$1.55
$11,780.000
10,000
+
$1.53
$15,300.000
Product Guides