Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS105RF
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Technology:
N/A
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
5,10 W
Termination Style:
Axial
Resistance Value:
5 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res 5 Ohm 1% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS105RF
IN STOCK:
243
Can Ship immediately
On Order:
200
can ship 2/10/25
Minimum Order:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.98
$149.000
200
$2.77
$554.000
400
$2.66
$1,064.000
600
$2.56
$1,536.000
1,000
$2.38
$2,380.000
2,600
$2.26
$5,876.000
5,000
+
$2.21
$11,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
554808-1
D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.
16FW006032
Natural PA Flat Washer - in)side Diameter 3.6 mm (0.140 in) - 7.9 mm (0.312 in) - Thickn...
56BW-FIFTY-PKG
Mounting Kit 32mm - For Use With 78 Series Multi-Turn Trimmer Potentiometer.