help desk software
DATA SHEET

HS3001K2J

Ohmite

Res Wirewound 1.2K Ohm 5% 60/300W ±25ppm/°C Aluminum Housed AXL Chassis Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS3001K2J
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
60,300 W
Termination Style:
Axial
Resistance Value:
1.2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±25 ppm/°C
Military Standard:
N/R
Res Wirewound 1.2K Ohm 5% 60/300W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS3001K2J
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.28
$31.280
5
$29.39
$146.950
16
$27.34
$437.440
32
$26.60
$851.200
64
$25.24
$1,615.360
256
$24.09
$6,167.040
512 +
$20.14
$10,311.680
Tools/3D Models
Product Guides