Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
HS3002KJ
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
60,300 W
Termination Style:
Axial
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±25 ppm/°C
Military Standard:
N/R
Res Wirewound 2K Ohm 5% 60/300W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
HS3002KJ
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$31.17
$31.170
5
$29.28
$146.400
16
$27.23
$435.680
32
$26.50
$848.000
64
$25.15
$1,609.600
256
$24.09
$6,167.040
512
+
$20.14
$10,311.680
Product Guides