Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L12J2K7E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
12 W
Termination Style:
Radial Lug
Resistance Value:
2.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 2.7K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L12J2K7E
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.81
$120.250
50
$4.66
$233.000
100
$4.46
$446.000
250
$4.33
$1,082.500
500
$4.09
$2,045.000
1,000
$3.98
$3,980.000
2,500
$3.88
$9,700.000
5,000
+
$3.82
$19,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RV4NAYSD504A
Potentiometer - 2 Watt - Linear - 500 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
CMU5021E
Res POT 5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
TSC-100-ARC-010
Time Delay Relay - On-Delay - SPST-NO (1 Form A) - 0.1 to 10 Sec - 1A @ 120VAC - 24 to 240...
4400.0614
CBE T11-311R-0.8