Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MM1430F
RoHS:
No
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
143 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
Ammo Pack
Dimension:
12 x 5 mm
Terminal Pitch:
N/R
Res Metal Film 143 Ohm 1% 1W ±50ppm/°C Conformal AXL Ammo Pack
IN STOCK:
900
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.660
$26.600
100
$2.390
$239.000
500
$2.270
$1,135.000
1,000
$2.160
$2,160.000
2,500
$2.050
$5,125.000
5,000
$1.080
$5,400.000
7,500
$0.741
$5,557.500
10,000
+
$0.732
$7,320.000
Product Guides