Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MM4751F
RoHS:
No
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
4.75 KOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
Ammo Pack
Dimension:
12 x 5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Film 4.75K Ohm 1% 1W ±50ppm/°C Conformal AXL Ammo Pack
Search Keywords:
MM4751F
This product is discontinued, but still in stock
IN STOCK:
163
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$8.10
$81.000
25
$3.77
$94.250
100
$1.84
$184.000
250
$1.72
$430.000
500
+
$1.62
$810.000
Product Guides