help desk software
DATA SHEET

MMV02F1K00E

Ohmite

Res 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MMV02F1K00E
RoHS:
Yes
HTS:
8533210030
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
N/A
Res 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD
Search Keywords:
MMV02F1K00E
IN STOCK: 50,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0361
$361.000
20,000
$0.0044
$88.000
40,000
$0.0042
$168.000
80,000 +
$0.0021
$168.000
Tools/3D Models
Product Guides