Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX300001505FE
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
15 mOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
N/A
Dimension:
9 x 3.3 mm
Terminal Pitch:
N/R
Res Thick Film 15M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords:
MOX300001505FE
IN STOCK:
225
Ships today, if you order in
Manufacturer Stock:
700
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
34 Weeks
can ship
7/1/25
Quantity
Unit Price
Ext. Price
5
$4.09
$20.450
50
$3.34
$167.000
100
$3.29
$329.000
250
$3.11
$777.500
500
$2.78
$1,390.000
1,000
$2.68
$2,680.000
2,500
$2.61
$6,525.000
5,000
+
$2.57
$12,850.000
Product Guides