MOX70032500BZE
OhmiteRes, 250R, 0.1%, 0.25W, Metal Film, Axl Rohs Compliant: Yes |Ohmite MOX70032500BZE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX70032500BZE
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
The OHMITE MOX70032500BZE is a high-quality power resistor designed for demanding industrial applications. With a power rating of 250 Watts and a resistance value of 3.25 Ohms, this resistor offers excellent tolerance and stability under high load conditions. The MOX70032500BZE features a ceramic core coated with a metal alloy that ensures optimal heat dissipation, allowing for continuous operation at elevated temperatures. Its compact size and robust construction make it ideal for use in various power control, motor drive, and variable load applications. Trust OHMITE's reputation for providing reliable and durable components, and choose the MOX70032500BZE resistor for your next project.
Search Keywords:
MOX70032500BZE
IN STOCK:
200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
50
$1.98
$99.000
250
$1.74
$435.000
500
$1.69
$845.000
1,000
$1.60
$1,600.000
2,500
$1.55
$3,875.000
5,000
$1.51
$7,550.000
7,500
$1.49
$11,175.000
10,000
+
$1.47
$14,700.000
Product Guides