help desk software
DATA SHEET

OD301JE

Ohmite

Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD301JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
300 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD301JE
   This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
Tools/3D Models
Product Guides