help desk software
DATA SHEET

OF201JE

Ohmite

Res Carbon Composition 200 Ohm 5% 0.5W(1/2W) Molded AXL

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF201JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
200 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 200 Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF201JE
   This product has been discontinued by the supplier
Minimum Order:
25
Tools/3D Models
Product Guides