help desk software
DATA SHEET

OF620JE

Ohmite

Res Carbon Composition 62 Ohm 5% 0.5W(1/2W) Molded AXL

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF620JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
62 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 62 Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF620JE
  This product is discontinued, but still in stock
IN STOCK: 600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.090
$109.000
1,000
$0.707
$707.000
10,000
$0.656
$6,560.000
25,000
$0.651
$16,275.000
50,000
$0.646
$32,300.000
100,000 +
$0.642
$64,200.000
Tools/3D Models
Product Guides