OK2715
OhmiteCarbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK2715
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
270 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Search Keywords:
OK2715
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
42
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$1.924
$57.720
50
$1.808
$90.400
100
$1.327
$132.700
250
+
$1.046
$261.500
Product Guides