OK2715E
OhmiteCarbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK2715E
RoHS:
Yes
HTS:
8533100070
COO:
TH
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
270 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS