ON2725E
OhmiteCarbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
ON2725E
RoHS:
Yes
HTS:
8533100070
COO:
TH
Supplier Standard Pack
1
Package Type:
Reel
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
2.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Dimension:
16 x 5.5 mm
Terminal Pitch:
N/R
Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS
Search Keywords:
ON2725E
IN STOCK:
0
Minimum Order:
170
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
170
$0.149
$25.330
5,000
+
$0.075
$375.000
Product Guides