REL125E
OhmiteRes Wirewound Rheostat 125 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
REL125E
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
12.5 W
Resistance Value:
125 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.95 x 22.23 x 26.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 125 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords:
REL125E
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$111.49
$111.490
5
$103.70
$518.500
10
$100.90
$1,009.000
25
$95.77
$2,394.250
50
$93.41
$4,670.500
100
$92.01
$9,201.000
250
+
$90.09
$22,522.500
Product Guides