RRS12R5E
OhmiteRes Wirewound Rheostat 12.5 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RRS12R5E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
500 W
Resistance Value:
12.5 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
104.98 x 203.2 x 211.07 mm
Operating Temperature:
N/A
The OHMITE RRS12R5E Res Wirewound Rheostat is a high-quality, durable and versatile component designed for precise control of electrical circuits. With a resistance of 12.5 Ohm and a tolerance of 10%, this rheostat allows for accurate adjustments to current flow in a variety of applications. Featuring a power rating of 500W, it can handle high power requirements with ease. The RRS12R5E model offers 1 electrical and 1 mechanical turn, providing smooth and reliable adjustments. Its compact design, measuring 9.53mm in diameter and 104.98mm x 203.2mm x 211.07mm in size, makes it an ideal choice for panel mount configurations. With solder lug terminals, it ensures secure connections and easy installation. Trust the OHMITE RRS12R5E for dependable and efficient performance in your electronic projects.
Search Keywords:
RRS12R5E
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$687.37
$687.370
3
$677.06
$2,031.180
5
$661.91
$3,309.550
10
+
$651.98
$6,519.800
Product Guides
CUSTOMERS
ALSO BOUGHT
D12K1K0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 1K Ohms
RLS25RE
Res Wirewound Rheostat 25 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71m...
E300K1R0E
Res Wirewound 1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
21
Variable Transformer - 120 VAC Primary - 5A 0-120/0-140 VAC Secondary - 0.84 kVA Power - S...
CGS103U100W4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 100VDC -...