A165WA3MG24D2
Omron AutomationSwitch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A165WA3MG24D2
RoHS:
Yes
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
LED
Typical Illumination Voltage:
24 VDC
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Search Keywords:
A165WA3MG24D2
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$41.61
$41.610
Product Guides